
P42CG1R0C5ST | |
|---|---|
DigiKey Part Number | 1761-P42CG1R0C5STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P42CG1R0C5ST |
Description | CAP CER 0402 1PF 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor 0402 (1005 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.038" L x 0.020" W (0.97mm x 0.51mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.28626 | €2,643.13 |
| Unit Price without VAT: | €5.28626 |
|---|---|
| Unit Price with VAT: | €6.34351 |

