27 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17AH270F-7ZN-X0T

DigiKey Part Number
1761-C17AH270F-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17AH270F-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17AH270F-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17AH270F-7ZN-X0T
Description
HIGH-Q MLCC (AH): 1111, 27 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.01000€8.01
10€6.04400€60.44
50€5.25820€262.91
100€5.01450€501.45
500€4.74666€2,373.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.350€4.77768€11,227.55
Manufacturers Standard Package
Unit Price without VAT:€8.01000
Unit Price with VAT:€9.61200