
C06CF0R6B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C06CF0R6B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C06CF0R6B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C06CF0R6B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF0R6B-9ZN-X0T |
Description | HIGH-Q MLCC (CF): 0603, 0.6 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 10 | €2.69000 | €26.90 |
| 50 | €2.26600 | €113.30 |
| 100 | €2.13490 | €213.49 |
| 500 | €1.91310 | €956.55 |
| 1.000 | €1.84441 | €1,844.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.63860 | €6,554.40 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.51200 |

