
TSS 66 N-T | |
|---|---|
DigiKey Part Number | 3746-TSS66N-TTR-ND - Tape & Reel (TR) 3746-TSS66N-TCT-ND - Cut Tape (CT) 3746-TSS66N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 66 N-T |
Description | SWITCH TACT 13MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.27000 | €6.75 |
| 50 | €0.25580 | €12.79 |
| 100 | €0.24170 | €24.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.22057 | €66.17 |
| 600 | €0.20817 | €124.90 |
| 900 | €0.20133 | €181.20 |
| 1.500 | €0.19317 | €289.75 |
| 2.100 | €0.18809 | €394.99 |
| 3.000 | €0.18295 | €548.85 |
| 7.500 | €0.17097 | €1,282.28 |
| 15.000 | €0.16304 | €2,445.60 |
| 30.000 | €0.15603 | €4,680.90 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

