Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS 9010 JTK

DigiKey Part Number
3746-SBS9010JTKTR-ND - Tape & Reel (TR)
3746-SBS9010JTKCT-ND - Cut Tape (CT)
3746-SBS9010JTKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBS 9010 JTK
Description
DUAL-IN-LINE SWITCH FOR SMT, IC-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Tin
Height Above Board
0.126" (3.20mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.017" (25.83mm)
Mechanical Life
5,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.46000€2.46
10€2.06800€20.68
25€1.91680€47.92
100€1.70740€170.74
250€1.58508€396.27
500€1.50190€750.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100€1.41734€1,559.07
2.200€1.35161€2,973.54
3.300€1.31677€4,345.34
5.500€1.27647€7,020.59
Manufacturers Standard Package
Unit Price without VAT:€2.46000
Unit Price with VAT:€2.95200