Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS 226 N

DigiKey Part Number
3746-MFS226N-ND
Manufacturer
Manufacturer Product Number
MFS 226 N
Description
SLIDE SWITCH, ON-ON, SILVER-PLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Nylon
Switch Travel
2.16mm
Mechanical Life
30,000 Cycles
Electrical Life
-
Operating Force
305.915gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.86900€18.69
50€1.63600€81.80
100€1.54430€154.43
250€1.43312€358.28
500€1.35738€678.69
1.000€1.28908€1,289.08
2.500€1.20992€3,024.80
5.000€1.15809€5,790.45
Manufacturers Standard Package
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400