Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSH 32 P5S000PR

DigiKey Part Number
3746-JSH32P5S000PR-ND
Manufacturer
Manufacturer Product Number
JSH 32 P5S000PR
Description
JOYSTICKHALL, THUMBSTICK, X-Y, Z
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Manufacturer
Knitter-Switch
Voltage Rating - DC
12 V
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Wire Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Navigation Switch, 2 - Axis
Panel Cutout Dimensions
Circular - 23.00mm Dia
Actuator Type
Plunger for Cap
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional, Center Select
Electrical Life
1,000,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
714gf
Voltage - Supply
5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€238.59000€238.59
5€208.08800€1,040.44
10€196.15500€1,961.55
25€181.39400€4,534.85
Manufacturers Standard Package
Unit Price without VAT:€238.59000
Unit Price with VAT:€286.30800