
ICSC909405L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC909405L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC909405L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC909405L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC909405L3SHRT22 |
Description | CMC SMD, 2 LINES, 90OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21400 | €2.14 |
| 100 | €0.18200 | €18.20 |
| 1.000 | €0.15468 | €154.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15740 | €314.80 |
| 4.000 | €0.15178 | €607.12 |
| 6.000 | €0.14858 | €891.48 |
| 10.000 | €0.14465 | €1,446.50 |
| 14.000 | €0.14212 | €1,989.68 |
| 20.000 | €0.13948 | €2,789.60 |
| 50.000 | €0.13294 | €6,647.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

