New at DigiKey
Image for ICSC22A335L3SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC22A335L3SHRT22

DigiKey Part Number
3746-ICSC22A335L3SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC22A335L3SHRT22CT-ND - Cut Tape (CT)
3746-ICSC22A335L3SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC22A335L3SHRT22
Description
CMC SMD, 2 LINES, 220OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21400€2.14
100€0.18200€18.20
1.000€0.15468€154.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14729€294.58
4.000€0.14026€561.04
6.000€0.13630€817.80
10.000€0.13147€1,314.70
14.000€0.12839€1,797.46
20.000€0.12520€2,504.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000