64 72 120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64 72 120

DigiKey Part Number
2172-6472120-ND
Manufacturer
Manufacturer Product Number
64 72 120
Description
END CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 35° 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 35°
Cut Edge
-
Length - Overall
4.75" (120.7mm)
Features
Soft Grips
Capacity
1.6mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€71.92000€71.92
5€66.66200€333.31
10€64.51900€645.19
25€61.79320€1,544.83
Manufacturers Standard Package
Unit Price without VAT:€71.92000
Unit Price with VAT:€86.30400