13 86 200 SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knipex Tools LP
In Stock: 1
Unit Price: €78.98000
Datasheet
Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13 86 200 SB

DigiKey Part Number
2172-1386200SB-ND
Manufacturer
Manufacturer Product Number
13 86 200 SB
Description
PLIERS-METRIC WIRE-1,000V INSUL
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Knipex Tools LP
Jaw Type
Serrated
Packaging
Bulk
Features
Includes Cutter and Stripper, Insulated to 1000V, Soft Grips
Part Status
Obsolete
Length
7.87" (200.0mm)
Tool Type
Electronics
Base Product Number
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13 88 8 USKnipex Tools LP12172-13888US-ND€78.98000Direct
Obsolete
This product is no longer manufactured. View Substitutes