
VDV826-602 | |
|---|---|
DigiKey Part Number | 1742-1172-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-602 |
Description | CONN MOD PLUG 8P8C UNSHLD 50/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Category | Shielding Unshielded |
Manufacturer Klein Tools, Inc. | Ratings Cat5e |
Packaging Bulk | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.04000 | €37.04 |
| 10 | €31.48000 | €314.80 |
| 25 | €29.51000 | €737.75 |
| 50 | €28.10240 | €1,405.12 |
| 100 | €26.76230 | €2,676.23 |
| 250 | €25.48868 | €6,372.17 |
| Unit Price without VAT: | €37.04000 |
|---|---|
| Unit Price with VAT: | €44.44800 |

