D322-41/2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knipex Tools LP
In Stock: 0
Unit Price: €44.80000
Datasheet
Standard Pliers Long Nose Smooth 4.81" (122.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D322-41/2C

DigiKey Part Number
1742-1163-ND
Manufacturer
Manufacturer Product Number
D322-41/2C
Description
PLIERS STANDARD LONG NOSE 4.81"
Customer Reference
Detailed Description
Standard Pliers Long Nose Smooth 4.81" (122.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
4.81" (122.1mm)
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes