
7324 | |
|---|---|
DigiKey Part Number | 1742-1041-ND |
Manufacturer | |
Manufacturer Product Number | 7324 |
Description | SCREWDRIVER COMBINATION #2 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Combination Screwdriver 8.34" (211.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Combination | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Black Tip, Soft Grip | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.18000 | €12.18 |
| 5 | €11.28200 | €56.41 |
| 10 | €10.92000 | €109.20 |
| 25 | €10.45760 | €261.44 |
| Unit Price without VAT: | €12.18000 |
|---|---|
| Unit Price with VAT: | €14.61600 |


