



33532-INS | |
|---|---|
DigiKey Part Number | 1742-1478-ND |
Manufacturer | |
Manufacturer Product Number | 33532-INS |
Description | SCREWDRIVER SET PHIL SLOT 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 2 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Cabinet Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.67000 | €45.67 |
| 5 | €42.33200 | €211.66 |
| 10 | €40.97100 | €409.71 |
| 25 | €39.23960 | €980.99 |
| Unit Price without VAT: | €45.67000 |
|---|---|
| Unit Price with VAT: | €54.80400 |

