Reel 12 ~ 18 AWG Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27500

DigiKey Part Number
1742-27500-ND
Manufacturer
Manufacturer Product Number
27500
Description
QUICK LOCK TIE WIRE WHEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reel 12 ~ 18 AWG Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Reel
For Use With/Related Products
12 ~ 18 AWG Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€63.81000€63.81
10€54.24400€542.44
25€51.62760€1,290.69
Manufacturers Standard Package
Unit Price without VAT:€63.81000
Unit Price with VAT:€76.57200