Knife, Pocket Locking Blade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knife, Pocket Locking Blade
1550-11

1550-11

DigiKey Part Number
1550-11-ND
Manufacturer
Manufacturer Product Number
1550-11
Description
KNIFE POCKET LOCKING BLADE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Knife, Pocket Locking Blade 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Knife, Pocket
Features
Locking Blade
Weight
0.16 lb (72.57 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.45000€30.45
5€28.22200€141.11
10€27.31300€273.13
25€26.15840€653.96
Manufacturers Standard Package
Unit Price without VAT:€30.45000
Unit Price with VAT:€36.54000