
THGJFAT0T44BAIL | |
|---|---|
DigiKey Part Number | 1853-THGJFAT0T44BAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGJFAT0T44BAIL |
Description | IC FLASH 1TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit UFS 1.16 GHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface UFS |
Mfr | Clock Frequency 1.16 GHz |
Packaging Tray | Voltage - Supply 2.4V ~ 2.7V, 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 128G x 8 |

