
THGAMSG9T24BAIL | |
|---|---|
DigiKey Part Number | 1853-THGAMSG9T24BAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGAMSG9T24BAIL |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 64G x 8 |

