
KX122-1037-EVB0A0 | |
|---|---|
DigiKey Part Number | 1191-1051-ND |
Manufacturer | |
Manufacturer Product Number | KX122-1037-EVB0A0 |
Description | EVAL BOARD FOR KX122-1037 |
Customer Reference | |
Detailed Description | KX122-1037 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Kionix Inc. | Voltage - Supply 1.71V ~ 3.6V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part KX122-1037 |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±2g, 4g, 8g |

