


32EM16-M4CTX29-8AD11 | |
|---|---|
DigiKey Part Number | 5625-32EM16-M4CTX29-8AD11-ND |
Manufacturer | |
Manufacturer Product Number | 32EM16-M4CTX29-8AD11 |
Description | IC FLASH RAM 256GBIT MMC 254FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR Memory IC 256Gbit (NAND), 16Gbit (LPDDR4 DRAM) eMMC 5.1 HS400 + LPDDR4X 254-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | 32EM16-M4CTX29-8AD11 Models |
Category | Memory Size |
Mfr | Memory Interface eMMC 5.1 HS400 + LPDDR4X |
Series | Voltage - Supply 1.8V, 3.3V |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile, Volatile | Supplier Device Package 254-FBGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND, DRAM - LPDDR |

