
WP7113MGC | |
|---|---|
DigiKey Part Number | 754-WP7113MGC-ND |
Manufacturer | |
Manufacturer Product Number | WP7113MGC |
Description | 5MM GRN.LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.58200 | €5.82 |
| 100 | €0.42910 | €42.91 |
| 500 | €0.36104 | €180.52 |
| 1.000 | €0.33877 | €338.77 |
| 2.000 | €0.31986 | €639.72 |
| 5.000 | €0.29921 | €1,496.05 |
| 10.000 | €0.28634 | €2,863.40 |
| 25.000 | €0.27232 | €6,808.00 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

