
WP1503SYDK | |
|---|---|
DigiKey Part Number | 754-WP1503SYDK-ND |
Manufacturer | |
Manufacturer Product Number | WP1503SYDK |
Description | 5MM YELLOW LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.17230 | €17.23 |
| 500 | €0.14080 | €70.40 |
| 1.000 | €0.13042 | €130.42 |
| 2.000 | €0.12158 | €243.16 |
| 5.000 | €0.11190 | €559.50 |
| 10.000 | €0.10586 | €1,058.60 |
| 25.000 | €0.09926 | €2,481.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

