WP1503SRC/F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 3.438
Unit Price: €0.56000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.09393
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.11555
Datasheet

Similar


Rohm Semiconductor
In Stock: 203
Unit Price: €0.57000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 18.000
Unit Price: €0.38504
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9.943
Unit Price: €0.65000
Datasheet

Similar


SunLED
In Stock: 2.164
Unit Price: €0.65000
Datasheet

Similar


SunLED
In Stock: 4.909
Unit Price: €0.57000
Datasheet
Image for WP1503SRC/F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1503SRC/F

DigiKey Part Number
WP1503SRC/F-ND
Manufacturer
Manufacturer Product Number
WP1503SRC/F
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP1503SRC/F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes