
SA15-11EWA | |
|---|---|
DigiKey Part Number | 754-2271-ND |
Manufacturer | |
Manufacturer Product Number | SA15-11EWA |
Description | DISPLAY 7-SEG 1.5" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 20mA 1.850" H x 1.306" W x 0.492" D (47.00mm x 33.15mm x 12.50mm) 10-DIP (1.600", 40.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA15-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.850" H x 1.306" W x 0.492" D (47.00mm x 33.15mm x 12.50mm) | |
Digit/Alpha Size | 1.50" (38.10mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 10-DIP (1.600", 40.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.38600 | €1,015.80 |
| Unit Price without VAT: | €3.38600 |
|---|---|
| Unit Price with VAT: | €4.06320 |

