DA04-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: €2.99000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.03776
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 2.492
Unit Price: €3.77000
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm)
DA04-11SRWA
DA04-11SRWA

DA04-11SRWA

DigiKey Part Number
754-2240-ND
Manufacturer
Manufacturer Product Number
DA04-11SRWA
Description
DISPLAY 7SEG 0.39" DBL RED 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DA04-11SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
29mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes