


APT2012SECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1791-2-ND - Tape & Reel (TR) 754-1791-1-ND - Cut Tape (CT) 754-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SECK/J3-PRV |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SECK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26100 | €2.61 |
| 100 | €0.18640 | €18.64 |
| 500 | €0.15274 | €76.37 |
| 1.000 | €0.14163 | €141.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13219 | €264.38 |
| 4.000 | €0.12416 | €496.64 |
| 6.000 | €0.12004 | €720.24 |
| 10.000 | €0.11539 | €1,153.90 |
| 14.000 | €0.11262 | €1,576.68 |
| 20.000 | €0.10992 | €2,198.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |









