APT2012PR54F/A-SC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 82.469
Unit Price: €0.34000
Datasheet
Ice Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2012PR54F/A-SC

DigiKey Part Number
754-2181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT2012PR54F/A-SC
Description
LED ICE BLUE DIFF CHIP SMD
Customer Reference
Detailed Description
Ice Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Fluorescent Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.