
APGA1602SEC/E/KA | |
|---|---|
DigiKey Part Number | 754-1816-2-ND - Tape & Reel (TR) 754-1816-1-ND - Cut Tape (CT) 754-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602SEC/E/KA |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602SEC/E/KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 150°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.15380 | €15.38 |
| 500 | €0.12524 | €62.62 |
| 1.000 | €0.11581 | €115.81 |
| 2.000 | €0.10779 | €215.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10097 | €403.88 |
| 8.000 | €0.09518 | €761.44 |
| 12.000 | €0.09221 | €1,106.52 |
| 20.000 | €0.08885 | €1,777.00 |
| 28.000 | €0.08685 | €2,431.80 |
| 40.000 | €0.08491 | €3,396.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |









