Orange 605nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA1806SECK

DigiKey Part Number
754-2328-2-ND - Tape & Reel (TR)
754-2328-1-ND - Cut Tape (CT)
754-2328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA1806SECK
Description
LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APDA1806SECK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.23900€2.39
100€0.17020€17.02
500€0.13908€69.54
1.000€0.12881€128.81
2.000€0.12006€240.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11262€450.48
8.000€0.10631€850.48
12.000€0.10308€1,236.96
20.000€0.09942€1,988.40
28.000€0.09725€2,723.00
40.000€0.09513€3,805.20
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000