
APA1606VRBXF/A-5MAV | |
|---|---|
DigiKey Part Number | 754-2178-2-ND - Tape & Reel (TR) 754-2178-1-ND - Cut Tape (CT) 754-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606VRBXF/A-5MAV |
Description | LED BLUE DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 5mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.45500 | €4.55 |
| 100 | €0.33210 | €33.21 |
| 500 | €0.27734 | €138.67 |
| 1.000 | €0.25934 | €259.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24406 | €488.12 |
| 4.000 | €0.23110 | €924.40 |
| 6.000 | €0.22445 | €1,346.70 |
| 10.000 | €0.21695 | €2,169.50 |
| 14.000 | €0.21249 | €2,974.86 |
| 20.000 | €0.20813 | €4,162.60 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

