
ACSA56-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1036-2-ND - Tape & Reel (TR) 754-1036-1-ND - Cut Tape (CT) 754-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA56-41SURKWA-F01 |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA56-41SURKWA-F01 Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 44mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.86600 | €18.66 |
| 100 | €1.45150 | €145.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.29090 | €516.36 |
| 800 | €1.22838 | €982.70 |
| 1.200 | €1.19634 | €1,435.61 |
| 2.000 | €1.16019 | €2,320.38 |
| 2.800 | €1.13870 | €3,188.36 |
| 4.000 | €1.11775 | €4,471.00 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

