
ACDA56-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDA56-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDA56-41SURKWA-F01CT-ND - Cut Tape (CT) 754-ACDA56-41SURKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA56-41SURKWA-F01 |
Description | DISPLAY 7SEG 0.56" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA56-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €3.97200 | €39.72 |
| 100 | €3.19900 | €319.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.03765 | €607.53 |
| 400 | €2.90103 | €1,160.41 |
| 600 | €2.83103 | €1,698.62 |
| 1.000 | €2.75207 | €2,752.07 |
| 1.400 | €2.70513 | €3,787.18 |
| 2.000 | €2.65939 | €5,318.78 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.34800 |

