AA3528CGCK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 45.851
Unit Price: €0.21000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 7.880
Unit Price: €0.21000
Datasheet
Green 570nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528CGCK

DigiKey Part Number
754-2067-2-ND - Tape & Reel (TR)
754-2067-1-ND - Cut Tape (CT)
754-2067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528CGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528CGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.23900€2.39
100€0.17020€17.02
500€0.13908€69.54
1.000€0.12881€128.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12006€240.12
4.000€0.11262€450.48
6.000€0.10881€652.86
10.000€0.10450€1,045.00
14.000€0.10193€1,427.02
20.000€0.09942€1,988.40
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000