
AA2214SESK | |
|---|---|
DigiKey Part Number | 754-1627-2-ND - Tape & Reel (TR) 754-1627-1-ND - Cut Tape (CT) 754-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214SESK |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214SESK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.37800 | €3.78 |
| 100 | €0.27380 | €27.38 |
| 500 | €0.22722 | €113.61 |
| 1.000 | €0.21191 | €211.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19890 | €397.80 |
| 4.000 | €0.18785 | €751.40 |
| 6.000 | €0.18218 | €1,093.08 |
| 10.000 | €0.17578 | €1,757.80 |
| 14.000 | €0.17198 | €2,407.72 |
| 20.000 | €0.16826 | €3,365.20 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

