
KTS1898BEOAE-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1898BEOAE-TA-ND |
Manufacturer | |
Manufacturer Product Number | KTS1898BEOAE-TA |
Description | 6ARMS VBUS ISINK LOAD SWITCH FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 25-WLCSP55 (2.56x2.56) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tray | Rds On (Typ) 24mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 25-WLCSP55 (2.56x2.56) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.20300 | €12.03 |
| 25 | €1.09480 | €27.37 |
| 100 | €0.97580 | €97.58 |
| 250 | €0.91912 | €229.78 |
| 500 | €0.88496 | €442.48 |
| 1.000 | €0.85686 | €856.86 |
| 3.000 | €0.82214 | €2,466.42 |
| 6.000 | €0.80516 | €4,830.96 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |


