
KTS1668EAY-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1668EAY-TR-ND - Tape & Reel (TR) 2763-KTS1668EAY-TRCT-ND - Cut Tape (CT) 2763-KTS1668EAY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1668EAY-TR |
Description | 4.5 AMP 38MOHM OVERVOLTAGE PROTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 12-WLCSP (1.98x1.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.98x1.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.47900 | €4.79 |
| 25 | €0.43120 | €10.78 |
| 100 | €0.37780 | €37.78 |
| 250 | €0.35244 | €88.11 |
| 500 | €0.33712 | €168.56 |
| 1.000 | €0.32452 | €324.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30895 | €926.85 |
| 6.000 | €0.30133 | €1,807.98 |
| 9.000 | €0.29751 | €2,677.59 |
| 15.000 | €0.29329 | €4,399.35 |
| 21.000 | €0.29082 | €6,107.22 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

