
KTS1661ECAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1661ECAC-TATR-ND - Tape & Reel (TR) 2763-KTS1661ECAC-TACT-ND - Cut Tape (CT) 2763-KTS1661ECAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1661ECAC-TA |
Description | USB VBUS IDEAL DIODE LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 9-WLCSP33 (1.31x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP33 (1.31x1.31) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.51200 | €5.12 |
| 25 | €0.46120 | €11.53 |
| 100 | €0.40490 | €40.49 |
| 250 | €0.37792 | €94.48 |
| 500 | €0.36172 | €180.86 |
| 1.000 | €0.34849 | €348.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33184 | €995.52 |
| 6.000 | €0.32376 | €1,942.56 |
| 9.000 | €0.31971 | €2,877.39 |
| 15.000 | €0.31523 | €4,728.45 |
| 21.000 | €0.31261 | €6,564.81 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

