DisplayPort, Netbooks Interface 289-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM5030B0T

DigiKey Part Number
2763-KTM5030B0TTR-ND - Tape & Reel (TR)
2763-KTM5030B0TCT-ND - Cut Tape (CT)
2763-KTM5030B0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTM5030B0T
Description
USB TYP-C DSC DISPLAYPORT 1.4MST
Customer Reference
Detailed Description
DisplayPort, Netbooks Interface 289-LFBGA (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Applications
DisplayPort, Netbooks
Interface
HDMI, I2C
Voltage - Supply
0.9V ~ 1V, 1.71V ~ 1.89V
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (12x12)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.94000€12.94
10€10.23400€102.34
25€9.55840€238.96
100€9.16190€916.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€12.94000
Unit Price with VAT:€15.52800