
KTD2151EUO-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2151EUO-TR-ND - Tape & Reel (TR) 2763-KTD2151EUO-TRCT-ND - Cut Tape (CT) 2763-KTD2151EUO-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2151EUO-TR |
Description | IC REG BST PROG 80MA DL 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable ±4V 2 Output 80mA 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 900kHz, 1.8MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 15-WLCSP (2.2x1.45) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.42800 | €4.28 |
| 25 | €0.38440 | €9.61 |
| 100 | €0.33630 | €33.63 |
| 250 | €0.31332 | €78.33 |
| 500 | €0.29946 | €149.73 |
| 1.000 | €0.28803 | €288.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27393 | €821.79 |
| 6.000 | €0.26703 | €1,602.18 |
| 9.000 | €0.26357 | €2,372.13 |
| 15.000 | €0.25974 | €3,896.10 |
| 21.000 | €0.25750 | €5,407.50 |
| 30.000 | €0.25535 | €7,660.50 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

