



DD-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4044-ND |
Manufacturer | |
Manufacturer Product Number | DD-90-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.16000 | €13.16 |
| 5 | €11.40800 | €57.04 |
| 10 | €10.78400 | €107.84 |
| 25 | €10.06000 | €251.50 |
| 50 | €9.57900 | €478.95 |
| 100 | €9.14820 | €914.82 |
| 250 | €8.64644 | €2,161.61 |
| 500 | €8.31220 | €4,156.10 |
| 1.000 | €8.01227 | €8,012.27 |
| Unit Price without VAT: | €13.16000 |
|---|---|
| Unit Price with VAT: | €15.79200 |
















