



DD-50-4-7 | |
|---|---|
DigiKey Part Number | 226-4008-ND |
Manufacturer | |
Manufacturer Product Number | DD-50-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.56000 | €11.56 |
| 5 | €10.00600 | €50.03 |
| 10 | €9.45200 | €94.52 |
| 25 | €8.81000 | €220.25 |
| 50 | €8.38360 | €419.18 |
| 100 | €8.00150 | €800.15 |
| 250 | €7.55668 | €1,889.17 |
| 500 | €7.26034 | €3,630.17 |
| 1.000 | €6.99450 | €6,994.50 |
| Unit Price without VAT: | €11.56000 |
|---|---|
| Unit Price with VAT: | €13.87200 |
















