


8915 | |
|---|---|
DigiKey Part Number | 36-8915-ND |
Manufacturer | |
Manufacturer Product Number | 8915 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.380" (9.65mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.14040 | €3.51 |
| 100 | €0.11890 | €11.89 |
| 500 | €0.09896 | €49.48 |
| 2.500 | €0.08907 | €222.67 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

