
8838 | |
|---|---|
DigiKey Part Number | 36-8838-ND |
Manufacturer | |
Manufacturer Product Number | 8838 |
Description | BOARD SUPRT SNAP FIT NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.14460 | €361.50 |
| Unit Price without VAT: | €0.14460 |
|---|---|
| Unit Price with VAT: | €0.17352 |

