
8615 | |
|---|---|
DigiKey Part Number | 36-8615-ND |
Manufacturer | |
Manufacturer Product Number | 8615 |
Description | GROMMET EDGE SLOT PA66 BLACK |
Customer Reference | |
Detailed Description | Edging - 25' L (7.62m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.052" (1.32mm) | |
Panel Cutout Dimensions | Edging - 25' L (7.62m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | - |

