
8329 | |
|---|---|
DigiKey Part Number | 36-8329-ND |
Manufacturer | |
Manufacturer Product Number | 8329 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.440" (11.18mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.20500 | €2.05 |
| 25 | €0.18280 | €4.57 |
| 100 | €0.15490 | €15.49 |
| 500 | €0.12828 | €64.14 |
| 1.000 | €0.11855 | €118.55 |
| 2.500 | €0.10704 | €267.60 |
| 5.000 | €0.09927 | €496.35 |
| 25.000 | €0.08390 | €2,097.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

