
7359 | |
|---|---|
DigiKey Part Number | 36-7359-ND |
Manufacturer | |
Manufacturer Product Number | 7359 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.260" (6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7359 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.260" (6.60mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.19100 | €1.91 |
| 25 | €0.17120 | €4.28 |
| 100 | €0.14460 | €14.46 |
| 500 | €0.11976 | €59.88 |
| 1.000 | €0.11065 | €110.65 |
| 2.500 | €0.09989 | €249.73 |
| 5.000 | €0.09263 | €463.15 |
| 25.000 | €0.07918 | €1,979.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

