Hex Standoff Threaded #6-32 Brass 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Brass 1.125" (28.58mm) 1 1/8"
7212
7212

7212

DigiKey Part Number
36-7212-ND
Manufacturer
Manufacturer Product Number
7212
Description
HEX STANDOFF #6-32 BRASS 1 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.375" (34.93mm) 1 3/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.317
Factory Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.58000€1.58
10€1.33600€13.36
1.000€0.74227€742.27
2.500€0.68289€1,707.22
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.89600