Round Spacer Unthreaded #6 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5063-3

DigiKey Part Number
36-5063-3-ND
Manufacturer
Manufacturer Product Number
5063-3
Description
ROUND SPACER #6 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.390" (9.91mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.820
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.67600€6.76
25€0.60520€15.13
100€0.59380€59.38
1.000€0.39612€396.12
2.500€0.36618€915.45
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000