
4679 | |
|---|---|
DigiKey Part Number | 36-4679-ND |
Manufacturer | |
Manufacturer Product Number | 4679 |
Description | INSULATOR CIRCULAR GEN PURP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Component Insulator General Purpose Circular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Mica | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05897 | €147.43 |
| Unit Price without VAT: | €0.05897 |
|---|---|
| Unit Price with VAT: | €0.07076 |

